Igus Iguform S270 48 Teeth Spur Gear, 0.7 Module, 8mm Bore Diam, 33.6mm Pitch Diam, 18mm Hub Diam
- RS Stock No.:
- 272-3598
- Mfr. Part No.:
- S270GM-ST-070-048-00-080-R
- Brand:
- Igus
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$22.35
(exc. GST)
$24.59
(inc. GST)
Units | Per unit |
---|---|
1 + | $22.35 |
- RS Stock No.:
- 272-3598
- Mfr. Part No.:
- S270GM-ST-070-048-00-080-R
- Brand:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Low coefficient of friction
Low moisture absorption
Low moisture absorption
Specifications
Attribute | Value |
---|---|
Module | 0.7 |
Number of Teeth | 48 |
Material | Iguform S270 |
Bore Diameter | 8mm |
Pitch Diameter | 33.6mm |
Hub Diameter | 18mm |
Related links
- Igus Igutek P360 48 Teeth Spur Gear, 0.7 Module, 8mm Bore Diam,...
- Igus Iguform S270 48 Teeth Spur Gear, 1 Module, 8mm Bore Diam,...
- Igus Iguform S270 72 Teeth Spur Gear, 0.7 Module, 8mm Bore Diam,...
- Igus Iguform S270 70 Teeth Spur Gear, 0.7 Module, 8mm Bore Diam,...
- Igus Iguform S270 50 Teeth Spur Gear, 0.7 Module, 8mm Bore Diam,...
- Igus Iguform S270 60 Teeth Spur Gear, 0.7 Module, 8mm Bore Diam,...
- Igus Iguform S270 64 Teeth Spur Gear, 0.7 Module, 8mm Bore Diam,...
- Igus Iguform S270 56 Teeth Spur Gear, 0.7 Module, 8mm Bore Diam,...