Igus 42 Teeth Spur Gear, 0.5 Module, 4mm Bore, 21 mm Pitch Diam, 12.15 mm Hub Diam
- RS Stock No.:
- 272-3554
- Mfr. Part No.:
- S270GM-ST-050-042-00-040-R
- Brand:
- Igus
Subtotal (1 unit)*
$13.69
(exc. GST)
$15.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.69 |
*price indicative
- RS Stock No.:
- 272-3554
- Mfr. Part No.:
- S270GM-ST-050-042-00-040-R
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Module | 0.5 | |
| Product Type | Spur Gear | |
| Number of Teeth | 42 | |
| Bore Diameter | 4mm | |
| Pitch Diameter | 21mm | |
| Hub Diameter | 12.15mm | |
| Face Width | 3mm | |
| Pressure Angle | 20° | |
| Series | S270GM | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Module 0.5 | ||
Product Type Spur Gear | ||
Number of Teeth 42 | ||
Bore Diameter 4mm | ||
Pitch Diameter 21mm | ||
Hub Diameter 12.15mm | ||
Face Width 3mm | ||
Pressure Angle 20° | ||
Series S270GM | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Low coefficient of friction
Low moisture absorption
- RS Stock No. 2725486
- Mfr. Part No. P360GM-ST-050-042-00-040-R
Each
$16.11
- RS Stock No. 2723540
- Mfr. Part No. S270GM-ST-050-021-00-040-R
Each
$8.46
- RS Stock No. 2725472
- Mfr. Part No. P360GM-ST-050-021-00-040-R
Each
$9.26
- RS Stock No. 2723538
- Mfr. Part No. S270GM-ST-050-019-00-040-R
Each
$8.46
Related links
- Igus 42 Teeth Spur Gear 4 mm Bore Diam 12.15 mm Hub Diam
- Igus 45 Teeth Spur Gear 4 mm Bore Diam 12.15 mm Hub Diam
- Igus 42 Teeth Spur Gear 8 mm Bore Diam 18 mm Hub Diam
- Igus 42 Teeth Spur Gear 10 mm Bore Diam 24 mm Hub Diam
- Igus 42 Teeth Spur Gear 8 mm Bore Diam 18 mm Hub Diam
- Igus 42 Teeth Spur Gear 6 mm Bore Diam 18 mm Hub Diam
- Igus 42 Teeth Spur Gear 12 mm Bore Diam 26 mm Hub Diam
- Igus 42 Teeth Spur Gear 16 mm Bore Diam 30 mm Hub Diam












