Igus 13 Teeth Spur Gear, 0.5 Module, 2mm Bore, 6.5 mm Pitch Diam, 4 mm Hub Diam
- RS Stock No.:
- 272-3532
- Mfr. Part No.:
- S270GM-ST-050-013-00-020-R
- Brand:
- Igus
Subtotal (1 unit)*
$6.34
(exc. GST)
$6.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.34 |
*price indicative
- RS Stock No.:
- 272-3532
- Mfr. Part No.:
- S270GM-ST-050-013-00-020-R
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Module | 0.5 | |
| Product Type | Spur Gear | |
| Number of Teeth | 13 | |
| Bore Diameter | 2mm | |
| Pitch Diameter | 6.5mm | |
| Hub Diameter | 4mm | |
| Face Width | 3mm | |
| Pressure Angle | 20° | |
| Series | S270GM | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Module 0.5 | ||
Product Type Spur Gear | ||
Number of Teeth 13 | ||
Bore Diameter 2mm | ||
Pitch Diameter 6.5mm | ||
Hub Diameter 4mm | ||
Face Width 3mm | ||
Pressure Angle 20° | ||
Series S270GM | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Low coefficient of friction
Low moisture absorption
Related links
- Igus 13 Teeth Spur Gear 2 mm Bore Diam 4 mm Hub Diam
- Igus 13 Teeth Spur Gear 5 mm Bore Diam 9 mm Hub Diam
- Igus 20 Teeth Spur Gear 2 mm Bore Diam 4 mm Hub Diam
- Igus 14 Teeth Spur Gear 2 mm Bore Diam 5 mm Hub Diam
- Igus 13 Teeth Spur Gear 3 mm Bore Diam 6 mm Hub Diam
- Igus 13 Teeth Spur Gear 10 mm Bore Diam 20 mm Hub Diam
- Igus 13 Teeth Spur Gear 4 mm Bore Diam 9 mm Hub Diam
- Igus 13 Teeth Spur Gear 8 mm Bore Diam 18.5 mm Hub Diam
