RS PRO Hostaform 14 Teeth Spur Gear, 2 Module, 8mm Bore Diam, 28mm Pitch Diam, 18.5mm Hub Diam
- RS Stock No.:
- 182-7944
- Brand:
- RS PRO
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$33.60
(exc. GST)
$36.96
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $33.60 |
5 - 24 | $32.94 |
25 + | $27.11 |
- RS Stock No.:
- 182-7944
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The RS PRO Metric spur gear has module 2 with bore diameter of 8mm and face width of 15mm.
Number of Teeth: 14
Material: Hostaform
Material: Hostaform
Specifications
Attribute | Value |
---|---|
Module | 2 |
Number of Teeth | 14 |
Material | Hostaform |
Bore Diameter | 8mm |
Pitch Diameter | 28mm |
Hub Diameter | 18.5mm |
Face Width | 15mm |
Related links
- Igus Igutek P360 14 Teeth Spur Gear, 2 Module, 8mm Bore Diam, 28mm...
- Igus Iguform S270 14 Teeth Spur Gear, 2 Module, 8mm Bore Diam,...
- RS PRO Hostaform 15 Teeth Spur Gear, 2 Module, 8mm Bore Diam, 30mm...
- RS PRO Hostaform 12 Teeth Spur Gear, 2 Module, 8mm Bore Diam, 24mm...
- Igus Iguform S270 13 Teeth Spur Gear, 2 Module, 8mm Bore Diam,...
- Igus Igutek P360 15 Teeth Spur Gear, 2 Module, 8mm Bore Diam, 30mm...
- Igus Igutek P360 12 Teeth Spur Gear, 2 Module, 8mm Bore Diam, 24mm...
- Igus Iguform S270 12 Teeth Spur Gear, 2 Module, 8mm Bore Diam,...