RS PRO Moulded 32 Teeth Spur Gear, 0.7 Module, 22.4 mm Pitch Diam, 12 mm Hub Diam
- RS Stock No.:
- 182-7909
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save $3.30
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$24.24
(exc. GST)
$26.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $12.12 | $24.24 | - |
| 10 - 48 | $11.79 | $23.58 | $3.30 |
| 50 + | $9.70 | $19.40 | $121.00 |
*price indicative
- RS Stock No.:
- 182-7909
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Module | 0.7 | |
| Product Type | Spur Gear | |
| Number of Teeth | 32 | |
| Material | Moulded | |
| Pitch Diameter | 22.4mm | |
| Hub Diameter | 12mm | |
| Face Width | 6mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Module 0.7 | ||
Product Type Spur Gear | ||
Number of Teeth 32 | ||
Material Moulded | ||
Pitch Diameter 22.4mm | ||
Hub Diameter 12mm | ||
Face Width 6mm | ||
Pressure Angle 20° | ||
Standards/Approvals No | ||
Series RS PRO | ||
- COO (Country of Origin):
- DE
RS PRO Spur Gear
The RS PRO 32 teeth metric spur gear has a pitch diameter of 22.4mm, hub diameter of 12mm and bore diameter of 6mm. The gear has a face width of 6mm. It has a module value of 0.7.
Features and Benefits
• Standard tolerances, unless otherwise stated 0.25mm
• Moulded HOSTAFORM to DIN3962/63/67 grade 12
Certifications
• EN certified
Related links
- RS PRO Steel 32 Teeth Spur Gear 22.4 mm Pitch Diam, 15 mm Hub Diam
- Igus 32 Teeth Spur Gear 6 mm Bore Diam 12 mm Hub Diam
- RS PRO Moulded 30 Teeth Spur Gear 21 mm Pitch Diam, 12 mm Hub Diam
- RS PRO Moulded 12 Teeth Spur Gear 10 mm Bore Diam 6 mm Hub Diam
- RS PRO Moulded 32 Teeth Spur Gear 32 mm Pitch Diam, 18 mm Hub Diam
- RS PRO Moulded 100 Teeth Spur Gear 70 mm Pitch Diam, 21 mm Hub Diam
- RS PRO Moulded 20 Teeth Spur Gear 14 mm Pitch Diam, 9 mm Hub Diam
- RS PRO Moulded 40 Teeth Spur Gear 28 mm Pitch Diam, 15 mm Hub Diam
