RS PRO 38 Tooth Pilot Bore Sprocket 06 B-1

Get a bulk buy discount

Add 6 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$63.09

(exc. GST)

$69.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$63.09-
6 - 24$61.692%
25 - 49$61.063%
50 - 249$60.394%
250 +$49.7221%

*price indicative

RS Stock No.:
184-094
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sprocket

Number of Teeth

38

Bore Diameter

9.53mm

Bore Type

Pilot Bore

Pitch Diameter

115.35mm

Material

Steel

Sprocket Width

40mm

Acceptable Chain Type

06 B-1

Maximum Inside Diameter

16mm

Outside Diameter

119.5mm

Standards/Approvals

No

COO (Country of Origin):
CN

British Standard Pilot Bored Sprockets


Manufactured to BS228/13 from steel

Easily re-bored as required

Each
$40.90
Each
$40.25
Each
$17.02
Each
$113.57

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy