Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$29.59
(exc. GST)
$32.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $29.59 |
| 6 - 24 | $29.07 |
| 25 - 49 | $28.65 |
| 50 - 249 | $28.39 |
| 250 + | $23.34 |
*price indicative
- RS Stock No.:
- 184-072
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Teeth | 25 | |
| Product Type | Sprocket | |
| Bore Diameter | 9.53mm | |
| Bore Type | Pilot Bore | |
| Pitch Diameter | 76mm | |
| Material | Steel | |
| Sprocket Width | 40mm | |
| Acceptable Chain Type | 06 B-1 | |
| Maximum Inside Diameter | 14mm | |
| Outside Diameter | 80mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Teeth 25 | ||
Product Type Sprocket | ||
Bore Diameter 9.53mm | ||
Bore Type Pilot Bore | ||
Pitch Diameter 76mm | ||
Material Steel | ||
Sprocket Width 40mm | ||
Acceptable Chain Type 06 B-1 | ||
Maximum Inside Diameter 14mm | ||
Outside Diameter 80mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
British Standard Pilot Bored Sprockets
Manufactured to BS228/13 from steel
Easily re-bored as required
Related links
- RS PRO 25 Tooth Pilot Bore Sprocket 05 B-1
- RS PRO 18 Tooth Pilot Bore Sprocket 06 B-1
- RS PRO 17 Tooth Pilot Bore Sprocket 06 B-1
- RS PRO 21 Tooth Pilot Bore Sprocket 06 B-1
- RS PRO 30 Tooth Pilot Bore Sprocket 06 B-1
- RS PRO 23 Tooth Pilot Bore Sprocket 06 B-1
- RS PRO 15 Tooth Pilot Bore Sprocket 06 B-1
- RS PRO 27 Tooth Pilot Bore Sprocket 06 B-1
