Elesa Steel M6 Ball & Spring Plunger, 14mm Long
- RS Stock No.:
- 100-386
- Mfr. Part No.:
- GN.33121
- Brand:
- Elesa
Price 1 Pack of 50**
$185.66
(exc. GST)
$204.23
(inc. GST)
6 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | $185.66 | $3.713 |
**price indicative
Related links
- Elesa Stainless Steel M6mm Ball & Spring Plunger, 14mm Long
- Elesa Steel M8mm Ball & Spring Plunger, 16mm Long
- Elesa Technopolymer Ball & Spring Plunger, 9mm Long
- Elesa Technopolymer Ball & Spring Plunger, 7mm Long
- Elesa Technopolymer Ball & Spring Plunger, 5mm Long
- Elesa Technopolymer Ball & Spring Plunger, 6mm Long
- Elesa Stainless Steel M8 Ball & Spring Plunger, 16mm Long
- Elesa Stainless Steel Ball & Spring Plunger, 9mm Long