Elesa Technopolymer Ball & Spring Plunger, 9mm Long
- RS Stock No.:
- 100-383
- Mfr. Part No.:
- GN.32132
- Brand:
- Elesa
Price 1 Pack of 50**
$167.95
(exc. GST)
$184.75
(inc. GST)
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over $80.00 ex GST
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | $167.95 | $3.359 |
**price indicative
Related links
- Elesa Stainless Steel Ball & Spring Plunger, 9mm Long
- Elesa Technopolymer Ball & Spring Plunger, 7mm Long
- Elesa Technopolymer Ball & Spring Plunger, 5mm Long
- Elesa Technopolymer Ball & Spring Plunger, 6mm Long
- RS PRO Stainless Steel Spring Plunger, 9mm Long
- Elesa Steel M6 Ball & Spring Plunger, 14mm Long
- RS PRO Acetal Spring Plunger, 9mm Long
- Elesa Stainless Steel M8 Ball & Spring Plunger, 16mm Long