Kern Spring Balance, 100 Resolution, 20g Weight Capacity Metric

N

Subtotal (1 unit)*

$195.73

(exc. GST)

$215.30

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$195.73

*price indicative

RS Stock No.:
863-427
Mfr. Part No.:
287-102
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Resolution

100

Weighing Capacity

20g

Product Type

Spring Balance

Imperial/Metric

Metric

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CH
The Kern Spring Scale delivers precise mechanical measurement for education and laboratory analysis. This durable, battery-free instrument features a transparent casing for clear internal viewing.

Weighing capacity of up to 20 g

Readability of 0.2 g for accurate measurements

Compact dimensions: housing measures 225x12.5x12.5 mm

Constructed with Durable plastic housing and stainless steel load hook

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy