Kern Spring Balance, 5 N Resolution, 500N Weight Capacity Metric
- RS Stock No.:
- 863-415
- Mfr. Part No.:
- 283-902
- Brand:
- Kern
N
Subtotal (1 unit)*
$763.82
(exc. GST)
$840.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $763.82 |
*price indicative
- RS Stock No.:
- 863-415
- Mfr. Part No.:
- 283-902
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Spring Balance | |
| Resolution | 5 N | |
| Weighing Capacity | 500N | |
| Imperial/Metric | Metric | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Spring Balance | ||
Resolution 5 N | ||
Weighing Capacity 500N | ||
Imperial/Metric Metric | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Kern Spring Balance is mechanical force gauge designed for high precision pull measurements in labs and quality control. Its robust aluminium body ensures lifelong durability in any testing environment.
Measuring range up to 500 N ensures versatility for various force applications
Readability of 5 N allows for high precision in force measurements
Overload protection at 1% of maximum capacity safeguards the device from damage
Tolerance of 0.3% guarantees reliable performance in demanding conditions
