Kern Spring Balance, 100 Resolution, 100g Weight Capacity Metric

N

Subtotal (1 unit)*

$257.80

(exc. GST)

$283.58

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$257.80

*price indicative

RS Stock No.:
863-397
Mfr. Part No.:
281-301
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

100g

Product Type

Spring Balance

Resolution

100

Imperial/Metric

Metric

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CH
The Kern spring balance is a precise mechanical device designed for accurate force measurement in a Durable aluminium housing, specifically displaying weights in grams and kilograms.

Weighing capacity of up to 100 g ensures versatility in measurement

Readability of 1 g allows for precise weight readings

Robust aluminium housing guarantees durability

Built-in stainless steel load hook enhances longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy