Ambersil 500ml RAL 5012 Blue Satin Spray Paint
- RS Stock No.:
- 705-0945
- Mfr. Part No.:
- 6190011533
- Brand:
- Ambersil
Subtotal (1 unit)*
$39.84
(exc. GST)
$43.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.84 |
*price indicative
- RS Stock No.:
- 705-0945
- Mfr. Part No.:
- 6190011533
- Brand:
- Ambersil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambersil | |
| Can Size | 500ml | |
| Colour | Blue | |
| RAL Code | RAL 5012 | |
| Finish | Satin | |
| Trade Name | GALVA COLOUR | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Can Size 500ml | ||
Colour Blue | ||
RAL Code RAL 5012 | ||
Finish Satin | ||
Trade Name GALVA COLOUR | ||
- COO (Country of Origin):
- BE
Ambersil Galva Colour, 500ml Can size, Blue - 6190011533
This durable blue spray paint from CRC is designed for both priming and coating in a single application. The 500ml aerosol can is filled with high-quality paint that adheres effectively to challenging surfaces, even those with remaining corrosion or old paint. This product features a satin finish, allowing for a smooth application and a professional appearance.
Features & Benefits
• Zinc-phosphate enhanced for strong adhesion on tough surfaces
• RAL 5012 colour for precise matching and touch-ups
• Minimal drying time of approximately 20 minutes to the touch
• Offers long-term corrosion protection for various applications
• Easy application using a 20-30 cm spray distance
• Suitable for use on a range of industrial and automotive surfaces
Applications
• Touching up service pipes for identification
• Repairing painted surfaces in mechanical installations
• Corrosion protection on external metal surfaces
• Ideal for automotive surface repairs and refinishing
What preparation steps are necessary before applying this paint?
Ensure the surface is clean and free from loose dirt using a wire brush. The minimum application temperature should be around 10 °C, and the surface should be dry before painting for optimal adhesion.
How long does it take for the paint to fully cure?
After applying a recommended thickness, the paint will fully cure in approximately 6 hours at room temperature, allowing for durable protection and finish.
Can this product be used for exterior applications?
Yes, it is specifically formulated for external aesthetic repairs and offers excellent resistance to corrosion when applied correctly.
Related links
- Ambersil 500ml RAL 9010 White Satin Spray Paint
- Ambersil 500ml RAL 9006 Silver Satin Spray Paint
- Ambersil 500ml RAL 1004 Yellow Satin Spray Paint
- Ambersil 500ml RAL 3000 Red Satin Spray Paint
- Ambersil 500ml Black Satin Spray Paint
- Action Can 400ml RAL 5012 Blue Spray Paint
- Rocol 1000/750ml Blue Satin Line Marker Spray
- Ambersil 400ml Silver Satin Spray Paint
