CRC 400ml No RAL Black Matt Spray Paint
- RS Stock No.:
- 206-7131
- Mfr. Part No.:
- 31093
- Brand:
- CRC
Bulk discount available
Subtotal (1 unit)*
$38.38
(exc. GST)
$42.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $38.38 |
| 15 - 39 | $37.32 |
| 40 + | $35.82 |
*price indicative
- RS Stock No.:
- 206-7131
- Mfr. Part No.:
- 31093
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Can Size | 400ml | |
| Colour | Black | |
| RAL Code | No RAL | |
| Finish | Matt | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Can Size 400ml | ||
Colour Black | ||
RAL Code No RAL | ||
Finish Matt | ||
- COO (Country of Origin):
- DE
CRC Spray Paint, 400ml Can size, Black Colour - 31093
This spray paint is a versatile 400ml aerosol designed to deliver a smooth, matt finish in a classic black colour. It is tailored for both indoor and outdoor use, making it suitable for a range of applications on various surfaces, including metal, wood, and ceramics. The fast-drying formula ensures efficient coverage for quick projects, addressing the needs of those in automation and mechanical industries.
Features & Benefits
• Provides exceptional adhesion on multiple materials for lasting use
• Scratch and impact-resistant finish ensures durability in demanding settings
• Preserves the matte appearance and colour stability over time
• Designed for extensive industrial applications and diverse surfaces
• Offers good coverage, perfect for meticulous detailing work
Applications
• Ideal for restoring the matte aspect of metal surfaces
• Used on wood, stone, and ceramics for protective coatings
• Suitable for hard plastics, facilitating diverse repairs and projects
• Effective for refurbishing various items in the automotive sector
• Effective in electrical and mechanical industries for component protection
How does the drying time affect project efficiency?
The fast-drying feature significantly reduces waiting times between coats, allowing for quicker project completion and reducing downtime in professional applications.
Is it necessary to seal the paint after application?
Yes, sealing with CRC Acrylic Varnish after approximately 30 minutes is crucial to mitigate environmental damage to the metallic components in the paint, ensuring longevity.
What preparation is required before using the spray paint?
It is essential to clean the surface thoroughly, ensuring it is dry and free from rust, dust, and grease to guarantee optimal adhesion and finish quality.
Is this product suitable for outdoor use?
Yes, it is designed for both indoor and outdoor applications, providing robust protection against various environmental factors.
Related links
- CRC 400ml No RAL Silver Matt Spray Paint
- Ambersil 400ml RAL 9011 Black Matt Spray Paint
- Jelt 650/400ml Black Matt Spray Paint
- RS PRO 400ml Black Matt Spray Paint
- AREXONS 400ml No RAL Clear Gloss Spray Paint
- AREXONS 400ml No RAL Clear Spray Paint
- AREXONS 400ml No RAL Silver Gloss Zinc Spray Paint
- Action Can 400ml Silver Matt Spray Paint
