AREXONS 500ml Blue Fluorescent Spray Paint
- RS Stock No.:
- 284-575
- Mfr. Part No.:
- 2779
- Brand:
- AREXONS
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 284-575
- Mfr. Part No.:
- 2779
- Brand:
- AREXONS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AREXONS | |
| Can Size | 500ml | |
| Colour | Blue | |
| Finish | Fluorescent | |
| Select all | ||
|---|---|---|
Brand AREXONS | ||
Can Size 500ml | ||
Colour Blue | ||
Finish Fluorescent | ||
- COO (Country of Origin):
- IT
The AREXONS Fluorescent Tracer Paint is a enamel spray paint for manual tracing on walls, floors, asphalt, cement and wood. Its high quality acrylic resin enables excellent adhesion to most materials, the special pigments also ensure high, long lasting coverage on surfaces subject to rubbing, repeated friction or continuously exposed to the weather.
Excellent visibility in low light conditions
Can be used in all direction using the 360 degree valve
Can be used in all direction using the 360 degree valve
Related links
- AREXONS 500ml Red Fluorescent Spray Paint
- AREXONS 500ml Green Fluorescent Spray Paint
- AREXONS 400ml No RAL Clear Gloss Spray Paint
- AREXONS 400ml No RAL Clear Spray Paint
- AREXONS 400ml No RAL Silver Gloss Zinc Spray Paint
- AREXONS 400ml Red Primer Paint
- AREXONS 400ml Grey Primer Paint
- AREXONS 400ml Transparent Primer Paint
