Recently searched

    INA HFL3030-L564 Sprag Clutch Bearing 30mm I.D., 37mm O.D., 30mm Race Width

    Bulk discount available

    Subtotal (1 unit)**

    $84.22

    (exc. GST)

    $92.64

    (inc. GST)

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 12$84.22
    13 - 24$81.86
    25 +$80.70

    **price indicative

    RS Stock No.:
    174-1071
    Mfr. Part No.:
    HFL3030-L564
    Brand:
    INA
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    INA

    Inside Diameter

    30mm

    Outside Diameter

    37mm

    Torque

    90Nm

    Race Width

    30mm

    Series

    HFL

    Over-running Speed

    4500rpm

    Dynamic Load Rating

    11600N

    Static Load Rating

    16900N

    Related links