Recently searched

    Stieber ASNU 30 Sprag Clutch Bearing 30mm I.D., 72mm O.D., 27mm Race Width

    This image is representative of the product range

    Subtotal (1 unit)**

    $695.64

    (exc. GST)

    $765.20

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 05/10/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$695.64

    **price indicative

    RS Stock No.:
    146-5268
    Mfr. Part No.:
    ASNU 30
    Brand:
    Stieber
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Stieber

    Inside Diameter

    30mm

    Outside Diameter

    72mm

    Torque

    255Nm

    Race Width

    27mm

    Series

    63

    Over-running Speed

    1400 (Inner) rpm, 2200 (Outer) rpm

    Keyway

    Inner and Outer Race

    Drag Torque

    14Ncm

    Related links