Recently searched

    Stieber CSK 40-PP Sprag Clutch Bearing 40mm I.D., 80mm O.D., 22mm Race Width

    Bulk discount available

    Subtotal (1 unit)**

    $470.25

    (exc. GST)

    $517.27

    (inc. GST)

    Add to Basket
    Select or type quantity
    2 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$470.25
    5 +$457.10

    **price indicative

    RS Stock No.:
    146-5257
    Mfr. Part No.:
    CSK 40-PP
    Brand:
    Stieber
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Stieber

    Inside Diameter

    40mm

    Outside Diameter

    80mm

    Torque

    325Nm

    Race Width

    22mm

    Series

    62

    Over-running Speed

    3000rpm

    Dynamic Load Rating

    15.54kN

    Static Load Rating

    12.25kN

    Keyway

    Inner and Outer Race

    Drag Torque

    7Ncm

    Related links