Stieber CSK 20-P Sprag Clutch Bearing 20mm I.D., 47mm O.D., 14mm Race Width
- RS Stock No.:
- 146-5252
- Mfr. Part No.:
- CSK 20-P
- Brand:
- Stieber
Bulk discount available
Subtotal (1 unit)**
$188.89
(exc. GST)
$207.78
(inc. GST)
3 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $188.89 |
5 + | $183.63 |
**price indicative
- RS Stock No.:
- 146-5252
- Mfr. Part No.:
- CSK 20-P
- Brand:
- Stieber
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Stieber | |
Inside Diameter | 20mm | |
Outside Diameter | 47mm | |
Torque | 50Nm | |
Race Width | 14mm | |
Series | 62 | |
Over-running Speed | 6000rpm | |
Dynamic Load Rating | 9.4kN | |
Static Load Rating | 4.46kN | |
Keyway | Inner and Outer Race | |
Drag Torque | 1.3Ncm | |
Select all | ||
---|---|---|
Brand Stieber | ||
Inside Diameter 20mm | ||
Outside Diameter 47mm | ||
Torque 50Nm | ||
Race Width 14mm | ||
Series 62 | ||
Over-running Speed 6000rpm | ||
Dynamic Load Rating 9.4kN | ||
Static Load Rating 4.46kN | ||
Keyway Inner and Outer Race | ||
Drag Torque 1.3Ncm | ||
Related links
- Stieber CSK 20-PP Sprag Clutch Bearing 20mm I.D. 14mm Race Width
- Stieber CSK 20-M Sprag Clutch Bearing 20mm I.D. 14mm Race Width
- Stieber CSK 20-M-2RS Sprag Clutch Bearing 20mm I.D. 19mm Race Width
- Stieber CSK 35-P Sprag Clutch Bearing 35mm I.D. 17mm Race Width
- Stieber CSK 30-P Sprag Clutch Bearing 30mm I.D. 16mm Race Width
- Stieber CSK 25-P Sprag Clutch Bearing 25mm I.D. 15mm Race Width
- Stieber CSK 15-P Sprag Clutch Bearing 15mm I.D. 11mm Race Width
- Stieber CSK 40-PP Sprag Clutch Bearing 40mm I.D. 22mm Race Width