TE Connectivity, Solistrand Butt Splice Connector, Uninsulated, Tin 10 AWG
- RS Stock No.:
- 825-2195
- Distrelec Article No.:
- 304-47-427
- Mfr. Part No.:
- 51893
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$69.35
(exc. GST)
$76.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $1.387 | $69.35 |
*price indicative
- RS Stock No.:
- 825-2195
- Distrelec Article No.:
- 304-47-427
- Mfr. Part No.:
- 51893
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice Connector | |
| Splice Type | Butt | |
| Overall Length | 14.4mm | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Insulation | Uninsulated | |
| Series | Solistrand | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 980μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice Connector | ||
Splice Type Butt | ||
Overall Length 14.4mm | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Insulation Uninsulated | ||
Series Solistrand | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 980μm | ||
Standards/Approvals RoHS | ||
TE Connectivity SOLISTRAND Standard Closed Barrel Butt Splices
SOLISTRAND standard closed barrel butt splices designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND standard closed barrel butt splices are made from fine grade high conductivity copper with tin plating and have closed barrels with brazed seams that create a uniform metal strength around the barrel. The inner surface of the barrels of these SOLISTRAND butt splices are either dimpled or serrated for maximum tensile strength and to maximise the electrical contact area after crimping
TE Connectivity SOLISTRAND Terminals and Splices
Note
For suitable hand crimp tool see stock number 817-325 and stock number 373-308 for die assembly or hand crimp tool stock number 162-3159
Related links
- TE Connectivity Uninsulated, Tin 10 AWG
- TE Connectivity Uninsulated, Tin 10 AWG
- TE Connectivity Uninsulated, Tin 10 AWG
- TE Connectivity Uninsulated, Tin 10 AWG
- TE Connectivity Uninsulated, Tin 4 AWG
- TE Connectivity Uninsulated, Tin 12 AWG
- TE Connectivity Uninsulated, Tin 16 AWG
- TE Connectivity Uninsulated, Tin 8 AWG
