Ideal Industries, UR Butt Wire Splice Connector, Red, Insulated 19 AWG

Subtotal (1 kit)*

$88.35

(exc. GST)

$97.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +$88.35

*price indicative

RS Stock No.:
285-7557
Mfr. Part No.:
33-719
Brand:
Ideal Industries
Find similar products by selecting one or more attributes.
Select all

Brand

Ideal Industries

Product Type

Wire Splice Connector

Splice Type

Butt

Minimum Wire Size AWG

26AWG

Diameter

1.68mm

Maximum Wire Size AWG

19AWG

Insulation

Insulated

Colour

Red

Series

UR

Termination Type

Crimp

Standards/Approvals

No

RoHS Status: Exempt

Telephone/Data Cable Splice and Repair Kit


The Telephone/Data Cable Splice and Repair Kit is a single tool solution for splicing, tapping, or repairing low voltage cables in telecommunications, voice, and data applications. The kit features the Kinetic® Super IDC Wire Stripper/Crimper tool, an all-in-one tool perfect for cutting, stripping, and crimping 22-24 AWG telecommunications cables for IDC splices. The tool is designed with a special parallel-action, smooth flat crimping plate that ensures consistent, undamaged crimps. Unlike using traditional linesman or generic pivoting pliers, this tool’s parallel action prevents damage to the plastic shell of the connector and ensures proper seating of the wires into the IDC sockets. It is compatible with all industry-standard IDC jellybean type connectors. Additionally, the tool includes 22 and 24 AWG stripping holes and a wire cutter for other common telephone installation requirements. When using the IDC connectors, there’s no need to strip the individual conductors before inserting them; the connectors will pierce the insulating jacket to provide common conductivity among the conductors. The kit also includes 25 IDEAL® UR IDC jellybeans suitable for 3 wires. They feature an internal moisture-resistant gel sealant to protect the splice in outdoor locations, and offer a permanent connection once crimped.

For splicing, tapping, or repairing low voltage cables in telecommunications, voice, and data applications

No need to strip individual wires before crimping

All in one specialty tool for crimping UR/UY/UR2/UY2 IDC splice connectors

Parallel crimping surface prevents damage to connectors during crimping process

Two stripping holes for 22 to 24 AWG (phone/twisted pair) cables

Cutter for cable and conductor trimming

Permanent connection once crimped

Kit includes Kinetic® Super Wire Stripper/Crimper tool and 25 gel-filled UR Red, 3-wire butt splice connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy