- RS Stock No.:
- 267-7683
- Mfr. Part No.:
- 97 99 250
- Brand:
- Knipex
On back order for despatch 06/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$158.91
(exc. GST)
$174.80
(inc. GST)
Units | Per unit |
1 + | $158.91 |
- RS Stock No.:
- 267-7683
- Mfr. Part No.:
- 97 99 250
- Brand:
- Knipex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
The Knipex heat shrinkable butt connectors, that comes in insulated material in 100 pieces each.
Length of cable should be 1 millimetre square
It is made of copper material
It is in red colour
It is made of copper material
It is in red colour
Specifications
Attribute | Value |
---|---|
Minimum Wire Size mm² | 0.75mm² |
Wire Size | 22 → 16 AWG, 0,5 → 1 mm² |
Overall Length | 120mm |
Maximum Wire Size mm² | 1mm² |
Minimum Wire Size AWG | 22AWG |
Insulation | Nylon |
Maximum Wire Size AWG | 16AWG |
Number of Ways | 2 |
Colour | Red |
Insulation Material | Nylon |
Series | 97 |
Contact Material | Copper Tin |
Contact Plating | Tin Copper |