RS PRO Butt Splice Connector, Red, Insulated 16 AWG

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$51.80

(exc. GST)

$57.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,700 unit(s) ready to ship from another location
  • Plus 2,000 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 900$0.518$51.80-
1000 - 1900$0.503$50.302%
2000 - 4900$0.487$48.705%
5000 - 24900$0.477$47.707%
25000 +$0.393$39.3024%

*price indicative

RS Stock No.:
178-7211
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Splice Type

Butt

Product Type

Splice Connector

Overall Length

26mm

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

22AWG

Diameter

4.5mm

Maximum Wire Size AWG

16AWG

Insulation

Insulated

Maximum Wire Size mm²

1.5mm²

Colour

Red

Insulation Material

Nylon

Series

RS PRO

Contact Material

Copper

Termination Type

Crimp

Standards/Approvals

No

COO (Country of Origin):
TW
The RS PRO Splice connector is an insulated connector with length of 26mm and has wire size of 16AWG.

Colour: Red

Contact Material: Copper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy