TE Connectivity, 735398 Tap Splice Connector, Blue, Insulated, Tin 13 AWG
- RS Stock No.:
- 164-8006
- Mfr. Part No.:
- 735398
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$206.20
(exc. GST)
$226.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | $2.062 | $206.20 |
| 200 - 300 | $2.011 | $201.10 |
| 400 + | $1.98 | $198.00 |
*price indicative
- RS Stock No.:
- 164-8006
- Mfr. Part No.:
- 735398
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice Connector | |
| Splice Type | Tap | |
| Overall Length | 17.5mm | |
| Diameter | 12.5mm | |
| Minimum Wire Size AWG | 17AWG | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 13AWG | |
| Colour | Blue | |
| Insulation Material | Glass Filled Nylon | |
| Series | 735398 | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice Connector | ||
Splice Type Tap | ||
Overall Length 17.5mm | ||
Diameter 12.5mm | ||
Minimum Wire Size AWG 17AWG | ||
Insulation Insulated | ||
Maximum Wire Size AWG 13AWG | ||
Colour Blue | ||
Insulation Material Glass Filled Nylon | ||
Series 735398 | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ES
TE Connectivity ELECTRO-TAP Splices
ELECTRO-TAP splices offer an economic method of joining branch or tap wire to solid or stranded for wire ranges 0.5mm - 6.0mm² using insulation displacement self-stripping contacts. These ELECTRO-TAP splice connectors have colour coded nylon housings which double lock when closed. Please see additional data table for insulation diameter and tap wire range.
Can be applied using standard pliers
