TE Connectivity, Solistrand Butt Splice Connector, Uninsulated, Tin 4 AWG
- RS Stock No.:
- 164-3219
- Distrelec Article No.:
- 304-61-441
- Mfr. Part No.:
- 320238
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
$747.50
(exc. GST)
$822.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 400 | $7.475 | $747.50 |
| 500 + | $7.228 | $722.80 |
*price indicative
- RS Stock No.:
- 164-3219
- Distrelec Article No.:
- 304-61-441
- Mfr. Part No.:
- 320238
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Butt | |
| Product Type | Splice Connector | |
| Overall Length | 28.96mm | |
| Diameter | 11.76mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 4AWG | |
| Series | Solistrand | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1.85mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Butt | ||
Product Type Splice Connector | ||
Overall Length 28.96mm | ||
Diameter 11.76mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 4AWG | ||
Series Solistrand | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1.85mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
TE Connectivity SOLISTRAND Sight Hole Closed Barrel Butt Splices
SOLISTRAND sight hole closed barrel butt splices designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND sight hole closed barrel butt splices are MADE from fine grade high conductivity copper with tin plating and have closed barrels with brazed seams that create a uniform metal strength around the barrel. The inner surface of the barrels of these SOLISTRAND sight hole butt splices are either dimpled or serrated for maximum tensile strength and to maximise the electrical contact area after crimping
TE Connectivity SOLISTRAND Terminals and Splices
Note
For suitable hand crimp tool see stock number 817-325 and stock number 373-308 for die assembly or hand crimp tool stock number 162-3159
- RS Stock No. 7951762
- Mfr. Part No. 320238
Each
$11.08
- RS Stock No. 7951762P
- Mfr. Part No. 320238
Each (Supplied in a Bag)
$11.08
- RS Stock No. 0373291
- Mfr. Part No. 32151
Each (In a Pack of 100)
$0.607
- RS Stock No. 7951835P
- Mfr. Part No. 324893
Each (Supplied in a Box)
$0.991







