HellermannTyton, CE5 Closed End Splice Connector, Transparent, Insulated 10 AWG
- RS Stock No.:
- 850-062
- Mfr. Part No.:
- CE5
- Brand:
- HellermannTyton
N
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$6.07
(exc. GST)
$6.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 3 | $6.07 | $0.243 |
| 4 - 9 | $5.58 | $0.223 |
| 10 + | $5.04 | $0.202 |
*price indicative
- RS Stock No.:
- 850-062
- Mfr. Part No.:
- CE5
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Splice Type | Closed End | |
| Product Type | Splice Connector | |
| Overall Length | 25.5mm | |
| Diameter | 10.5mm | |
| Minimum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Maximum Wire Size mm² | 6mm² | |
| Insulation | Insulated | |
| Colour | Transparent | |
| Insulation Material | Polyamide 66 | |
| Contact Dimensions | 7 mm | |
| Contact Length | 15.7mm | |
| Series | CE5 | |
| Contact Material | Aluminium | |
| Termination Type | Crimp Terminal | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Splice Type Closed End | ||
Product Type Splice Connector | ||
Overall Length 25.5mm | ||
Diameter 10.5mm | ||
Minimum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Maximum Wire Size mm² 6mm² | ||
Insulation Insulated | ||
Colour Transparent | ||
Insulation Material Polyamide 66 | ||
Contact Dimensions 7 mm | ||
Contact Length 15.7mm | ||
Series CE5 | ||
Contact Material Aluminium | ||
Termination Type Crimp Terminal | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- CN
