HellermannTyton, CE2 Closed End Splice Connector, Transparent, Insulated 14 AWG
- RS Stock No.:
- 850-061
- Mfr. Part No.:
- CE2
- Brand:
- HellermannTyton
N
Subtotal (1 pack of 50 units)*
$5.98
(exc. GST)
$6.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $5.98 | $0.12 |
*price indicative
- RS Stock No.:
- 850-061
- Mfr. Part No.:
- CE2
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Splice Type | Closed End | |
| Product Type | Splice Connector | |
| Overall Length | 19.9mm | |
| Diameter | 7.9mm | |
| Minimum Wire Size AWG | 16AWG | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Transparent | |
| Insulation Material | Polyamide 66 | |
| Contact Dimensions | 5.2 mm | |
| Series | CE2 | |
| Contact Length | 13.2mm | |
| Contact Material | Aluminium | |
| Termination Type | Crimp Terminal | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Splice Type Closed End | ||
Product Type Splice Connector | ||
Overall Length 19.9mm | ||
Diameter 7.9mm | ||
Minimum Wire Size AWG 16AWG | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Colour Transparent | ||
Insulation Material Polyamide 66 | ||
Contact Dimensions 5.2 mm | ||
Series CE2 | ||
Contact Length 13.2mm | ||
Contact Material Aluminium | ||
Termination Type Crimp Terminal | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- CN
