HellermannTyton, CE1 Closed End Splice Connector, Transparent, Insulated 16 AWG
- RS Stock No.:
- 850-060
- Mfr. Part No.:
- CE1
- Brand:
- HellermannTyton
N
Subtotal (1 pack of 50 units)*
$5.70
(exc. GST)
$6.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $5.70 | $0.114 |
*price indicative
- RS Stock No.:
- 850-060
- Mfr. Part No.:
- CE1
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Splice Connector | |
| Splice Type | Closed End | |
| Overall Length | 17.9mm | |
| Diameter | 6.2mm | |
| Minimum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 1.5mm² | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Transparent | |
| Insulation Material | Polyamide 66 | |
| Contact Dimensions | 4.6 mm | |
| Series | CE1 | |
| Contact Length | 11.5mm | |
| Contact Material | Aluminium | |
| Termination Type | Crimp Terminal | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Splice Connector | ||
Splice Type Closed End | ||
Overall Length 17.9mm | ||
Diameter 6.2mm | ||
Minimum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 1.5mm² | ||
Insulation Insulated | ||
Maximum Wire Size AWG 16AWG | ||
Colour Transparent | ||
Insulation Material Polyamide 66 | ||
Contact Dimensions 4.6 mm | ||
Series CE1 | ||
Contact Length 11.5mm | ||
Contact Material Aluminium | ||
Termination Type Crimp Terminal | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- CN
