NEMIQ, SCP Splicing Splice Connector, Multicolour, Insulated 12 AWG

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$9.46

(exc. GST)

$10.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 116 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$9.46
10 - 24$8.70
25 +$7.84

*price indicative

RS Stock No.:
837-698
Mfr. Part No.:
SCP-34 0525-PP3
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Splice Type

Splicing

Product Type

Splice Connector

Overall Length

51mm

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Insulation

Insulated

Colour

Multicolour

Series

SCP

Termination Type

Lever

Standards/Approvals

CE

COO (Country of Origin):
CN
The NEMIQ 3 Pole branch connector designed for efficient electrical connections. It accommodates a range of conductor sizes and provides reliable performance in various applications.

Handles nominal voltage of 450 V and current of 25 A

Accommodates solid and flexible conductors from 0.5 to 2.5 mm²

Includes a lever for easy locking and unlocking

Features a transparent housing for visibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy