TE Connectivity, 32128 Butt Connector, Yellow, Insulated, Tin
- RS Stock No.:
- 795-788
- Mfr. Part No.:
- 321286
- Brand:
- TE Connectivity
Subtotal (1 box of 500 units)*
$597.15
(exc. GST)
$656.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $597.15 | $1.194 |
*price indicative
- RS Stock No.:
- 795-788
- Mfr. Part No.:
- 321286
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Butt | |
| Product Type | Connector | |
| Overall Length | 29.46mm | |
| Insulation | Insulated | |
| Colour | Yellow | |
| Insulation Material | Vinyl | |
| Series | 32128 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Butt | ||
Product Type Connector | ||
Overall Length 29.46mm | ||
Insulation Insulated | ||
Colour Yellow | ||
Insulation Material Vinyl | ||
Series 32128 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity connector is a yellow butt splice designed for 12 – 10 AWG wire applications, effectively joining wires while ensuring a secure and insulated connection. It is fully insulated to enhance safety and performance.
Designed for use with 3 – 6 mm² wire sizes
Constructed from serrated copper for reliable conductivity
Vinyl insulation provides robust protection against environmental factors
Lightweight at 0.586 grams for ease of handling during installation
Compatible with solid and stranded discrete wire types
