TE Connectivity, TAB Connector, Blue, Insulated, Tin 14 AWG
- RS Stock No.:
- 678-252
- Mfr. Part No.:
- 8-55888-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
$712.47
(exc. GST)
$783.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $712.47 | $7.125 |
*price indicative
- RS Stock No.:
- 678-252
- Mfr. Part No.:
- 8-55888-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Overall Length | 40.64mm | |
| Diameter | 4.83mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Insulation | Insulated | |
| Colour | Blue | |
| Insulation Material | Polyolefin | |
| Contact Length | 40.64mm | |
| Series | TAB | |
| Contact Plating | Tin | |
| Termination Type | Wire & Cable | |
| Thickness | 810μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Overall Length 40.64mm | ||
Diameter 4.83mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Insulation Insulated | ||
Colour Blue | ||
Insulation Material Polyolefin | ||
Contact Length 40.64mm | ||
Series TAB | ||
Contact Plating Tin | ||
Termination Type Wire & Cable | ||
Thickness 810μm | ||
- COO (Country of Origin):
- US
The TE Connectivity pre ins sealed tab connector designed to meet the demanding requirements of electrical connections in various applications. This connector ensures reliable connectivity for wire sizes ranging from 16 to 14 AWG, making it Ideal for both industrial and automotive uses. With its fully insulated design, it provides enhanced protection against environmental factors, while the robust construction ensures durability. The connector features a mating tab width of 6.35 mm and thickness of 0.81 mm, allowing for efficient and secure connections. As a part of the Quick Disconnect series, this product streamlines assembly and maintenance, ensuring that users can Trust in the performance of their electrical systems.
Single connection capacity optimises installation efficiency
Compatible with discrete wire and cable types enhancing versatility
Voltage rating of up to 1000 V enhances safety in demanding environments
Constructed with polyolefin insulation for superior electrical resistance
Tab connector design facilitates quick disconnection and reconnection
Mating tab dimensions support effective connections while ensuring compatibility
Features a blue barrel colour for easy identification
Packaged in loose pieces allowing flexibility in quantities as needed
Manufactured to comply with EU RoHS ELV directives for environmental safety
