C.K. 230mm Magnetic, Spirit Level
- RS Stock No.:
- 276-5866
- Distrelec Article No.:
- 301-78-762
- Mfr. Part No.:
- AV02033
- Brand:
- C.K.
37 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$9.63
(exc. GST)
$10.59
(inc. GST)
Units | Per unit |
---|---|
1 + | $9.63 |
- RS Stock No.:
- 276-5866
- Distrelec Article No.:
- 301-78-762
- Mfr. Part No.:
- AV02033
- Brand:
- C.K.
Related links
- Virax 500mm Magnetic, Spirit Level
- SAM 80cm Magnetic, Spirit Level
- SAM 400mm Magnetic, Spirit Level
- Laserliner Magnetic, Spirit Level, User Calibrated
- CK 210mm Magnetic, Spirit Level
- Stanley 250mm Magnetic, Spirit Level
- Stanley 229mm Magnetic, Spirit Level
- Bahco 250mm Magnetic, Spirit Level, User Calibrated