SAM 80cm Magnetic, Spirit Level
- RS Stock No.:
- 221-4454
- Mfr. Part No.:
- 166-80MN
- Brand:
- SAM
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$168.66
(exc. GST)
$185.53
(inc. GST)
Units | Per unit |
---|---|
1 + | $168.66 |
- RS Stock No.:
- 221-4454
- Mfr. Part No.:
- 166-80MN
- Brand:
- SAM
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Related links
- SAM 400mm Magnetic, Spirit Level
- Virax 500mm Magnetic, Spirit Level
- C.K. 230mm Magnetic, Spirit Level
- Laserliner Magnetic, Spirit Level, User Calibrated
- CK 210mm Magnetic, Spirit Level
- Stanley 250mm Magnetic, Spirit Level
- Stanley 229mm Magnetic, Spirit Level
- Bahco 250mm Magnetic, Spirit Level, User Calibrated