Wiha Tools 400mm Spirit Level
- RS Stock No.:
- 243-6309
- Mfr. Part No.:
- 42074
- Manufacturer:
- Wiha Tools
View this category
2 In Global stock for delivery within 10 working day(s)
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
Was $72.97
You pay
$69.32
(exc. GST)
$76.25
(inc. GST)
units | Per unit |
1 + | $69.32 |
- RS Stock No.:
- 243-6309
- Mfr. Part No.:
- 42074
- Manufacturer:
- Wiha Tools
- COO (Country of Origin):
- HU
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Wiha Tools electrician's spirit level 40 cm 400 mm. It increases your efficiency. Both bubbles can be seen easily even from an acute angle.
Overall length (mm) 400 mm
Application for measuring and marking vertical and horizontal distances between flush boxes
Application for measuring and marking vertical and horizontal distances between flush boxes
Specifications
Attribute | Value |
Level Type | Straight |
Length | 400mm |
Number of Vials | 4 |