RS PRO 84 L Chemical Spill Kit
- RS Stock No.:
- 189-0060
- Brand:
- RS PRO
15 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$384.84
(exc. GST)
$423.32
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $384.84 |
5 + | $316.74 |
- RS Stock No.:
- 189-0060
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO 84 L Chemical Spill Kit
This RS PRO spill kit contains everything you'll need to soak up, contain and clean chemical spills. You can use the kit's contents on non-aggressive and aggressive chemicals like alkalis and acids.
Easily lift the 84-litre container's wide top lid to gain access to and select the suitable absorbent format for a particular spillage. This kit includes drum putty, which you can use to instantly stop leaks in an emergency as the material forms a protective seal that prevents the penetration of liquids. You won't need to acquire additional disposal bags as this product includes marked and colour-coded hazard bags and ties for the proper discarding of contaminated articles according to the Absorbed Liquid Destruction Regulation.
The item's Restriction of Hazardous Substances (RoHS) certification means it contains only minimal amounts of any materials that can harm your health. Use this chemical spill kit in laboratories and other workspaces where chemicals are present.
Easily lift the 84-litre container's wide top lid to gain access to and select the suitable absorbent format for a particular spillage. This kit includes drum putty, which you can use to instantly stop leaks in an emergency as the material forms a protective seal that prevents the penetration of liquids. You won't need to acquire additional disposal bags as this product includes marked and colour-coded hazard bags and ties for the proper discarding of contaminated articles according to the Absorbed Liquid Destruction Regulation.
The item's Restriction of Hazardous Substances (RoHS) certification means it contains only minimal amounts of any materials that can harm your health. Use this chemical spill kit in laboratories and other workspaces where chemicals are present.
Features and Benefits
Absorbent capacity of 84 L
Chemical application
Kit contents of one drum putty, five hazard bags, 50 pads and seven 1.2 m socks
Chemical application
Kit contents of one drum putty, five hazard bags, 50 pads and seven 1.2 m socks
Specifications
Attribute | Value |
---|---|
Application | Chemical |
Absorbent Capacity | 84 L |
Kit Contents | 1 x Drum Putty, 5 x Haz, 50 x Pads, 7 x 1.2m Sock |
Related links
- Ecospill Ltd Chemical Spill Response Kits 120 L Chemical Spill Kit
- Ecospill Ltd Chemical Spill Response Kits 20 L Chemical Spill Kit
- Ecospill Ltd Chemical Spill Response Kits 240 L Chemical Spill Kit
- Ecospill Ltd Chemical Spill Response Kits 1000 L Chemical Spill Kit
- Ecospill Ltd Chemical Spill Response Kits 360 L Chemical Spill Kit
- RS PRO 15 L Chemical Spill Kit
- RS PRO 13 L Chemical Spill Kit
- RS PRO 105 L Chemical Spill Kit