- RS Stock No.:
- 189-0061
- Brand:
- RS PRO
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,110.91
(exc. GST)
$1,222.00
(inc. GST)
Units | Per unit |
1 + | $1,110.91 |
- RS Stock No.:
- 189-0061
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO 105 L Chemical Spill Kit
Looking for an all-inclusive spillage management solution? This RS PRO spill kit holds yellow colour-coded absorbent pillows, socks and pads to contain, soak up and clean both non-aggressive and aggressive chemical messes.
The two wheels on the large container allow you to tilt and move the kit to the site of the spillage, saving you from running up and down to get what you need to handle the problem. This product includes specially marked hazard bags and bag ties for the proper disposal of contaminated articles. This saves you from purchasing additional bags.
The item's Restriction of Hazardous Substances (RoHS) certification means it contains only minimal amounts of any materials that can harm your health. Keep this chemical spill kit in laboratories and other workspaces where chemicals are used.
The two wheels on the large container allow you to tilt and move the kit to the site of the spillage, saving you from running up and down to get what you need to handle the problem. This product includes specially marked hazard bags and bag ties for the proper disposal of contaminated articles. This saves you from purchasing additional bags.
The item's Restriction of Hazardous Substances (RoHS) certification means it contains only minimal amounts of any materials that can harm your health. Keep this chemical spill kit in laboratories and other workspaces where chemicals are used.
Features and Benefits
Absorbent capacity of 105 L
Chemical application
Kit contents of three pillows, four 3 m socks, 60 pads and eight hazard bags
Chemical application
Kit contents of three pillows, four 3 m socks, 60 pads and eight hazard bags
Specifications
Attribute | Value |
---|---|
Application | Chemical |
Absorbent Capacity | 105 L |
Kit Contents | 3 x Pillows, 4 x 3m Sock, 60 x Pads, 8 x Haz |