Bulk discount available
View bulk pricing optionsSubtotal (1 kit)*
$7,454.48
(exc. GST)
$8,199.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 - 4 | $7,454.48 |
| 5 + | $6,135.05 |
*price indicative
- RS Stock No.:
- 136-7565
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spill Kit | |
| Application | Oil | |
| Absorbent Capacity | 900L | |
| Kit Contents | 300 x pads, 6 x 3m socks, 16 x pillows , 2 x rolls, 6 x booms, 1 x hazard warning tape, 1 x floor sign, 50 x waste bags , 50 zip ties, 1 x user manual, 1 x 4 wheeled bin | |
| Height | 1.35m | |
| Length | 1.4m | |
| Standards/Approvals | No | |
| Width | 1.1m | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spill Kit | ||
Application Oil | ||
Absorbent Capacity 900L | ||
Kit Contents 300 x pads, 6 x 3m socks, 16 x pillows , 2 x rolls, 6 x booms, 1 x hazard warning tape, 1 x floor sign, 50 x waste bags , 50 zip ties, 1 x user manual, 1 x 4 wheeled bin | ||
Height 1.35m | ||
Length 1.4m | ||
Standards/Approvals No | ||
Width 1.1m | ||
- COO (Country of Origin):
- GB
RS PRO Oil Spill Kit, 900 Litre
Introducing the RS PRO Oil Spill Kit with a 900-litre absorption capacity. The kit is contained within a convenient four-wheeled drop-front bin that can easily be transported to and from the spillage area, making it an Ideal spill kit for use on large spills and leaks that could cause injury. Contained within the bin is everything needed to take care of large volume spills within the workplace or on a worksite, like pillows, pads, socks and hazard bags for easy clean-up and disposal. This superior mobile spill kit is suitable for use with oil or oil-based liquid spills like fuel and is Ideal for Rapid response oil clean-up across a wide range of applications and industries as part of industry regulations.
Features and Benefits:
•Mobile spill kit
•High capacity
•For spills up to 900L
•Compatible with Oil and Fuels only
•The bin is equipped with 4 wheels
•Front load door for easy refilling
Applications:
Oil spill kits or spill response kits are an essential part of spill clean-up and usually contain absorbent sheets, pads, socks and waste bags that are used in the containment and clean-up of spills and leaks to avoid damage to equipment or avoiding injury through slipping. These types of kits can also be used for emergency response spill applications or as a precautionary measure, especially when working in industries like lorry loading or forklift driving. There are industry-specific colours that correspond to certain liquid spills to ensure the right regulations are adhered to without harming the environment and ensuring the area is cleaned correctly to avoid injury. Oil spill kits are widely used in:
What do the colours in spill control mean?
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Storage:
Store in a dry place
Disposal:
Product must be disposed of in compliance with the absorbed liquid
