RS PRO 50 L Alkali Resistant, Chemical Resistance, Acid Resistant Spill Kit
- RS Stock No.:
- 360-106
- Brand:
- RS PRO
Subtotal (1 kit)*
$260.03
(exc. GST)
$286.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | $260.03 |
*price indicative
- RS Stock No.:
- 360-106
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spill Kit | |
| Application | Alkali Resistant, Chemical Resistance, Acid Resistant | |
| Absorbent Capacity | 50L | |
| Kit Contents | 1 x Clip Top Bag, 5 x Haz Waste Bags, 4 x 1.2M Socks, 5 x Zip Ties, 50 x Pads, 1 User Manual | |
| Standards/Approvals | No | |
| Width | 160mm | |
| Length | 6mm | |
| Height | 600mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spill Kit | ||
Application Alkali Resistant, Chemical Resistance, Acid Resistant | ||
Absorbent Capacity 50L | ||
Kit Contents 1 x Clip Top Bag, 5 x Haz Waste Bags, 4 x 1.2M Socks, 5 x Zip Ties, 50 x Pads, 1 User Manual | ||
Standards/Approvals No | ||
Width 160mm | ||
Length 6mm | ||
Height 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO 50L Maintenance Spill Kit
This RS PRO Spill Kit is designed for efficient spill management in various environments. With a 50-litre absorbent capacity, it is ideal for handling spills of industrial liquids, oils, and light chemicals. The kit is compact and easy to carry, making it suitable for quick response in small spaces.
Features and Benefits
Small and Compact Clip Top Bag: Easy to carry and store in tight spaces
Suitable for Vehicle Cabins, Small Spaces, Corridors or Small Rooms: Versatile use in confined areas
Clear Bag with Bold Spill Kit Lettering: Quick identification during emergencies
A Complete Solution to Effective Spill Response: Contains all necessary components for spill management
Single Use Only: Designed for one-time use to ensure safety and effectiveness
Applications
Automotive Manufacturing and Repair
Coolant, Fuels, Household and Pharmaceutical Industries
Industrial Liquids, Industrial Manufacturing
Light Chemicals, Oils, Solvent Based Fluids
Transport and Logistics, Water Based Liquids
Additional Information
Kit Contents: 50 x Maintenance Absorbent Pads, 4 x 1.2m Maintenance Absorbent Socks, 5 x Hazardous Waste Bags, 5 x Tie, 1 x Clip Top Bag
Size: 600 x 160 x 600mm
Absorbent Capacity: 50L
Application: Suitable for a wide range of industries and spill types.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Note
Weight 3.8kg
Cimension 60cm x 16cm x 60cm
Cimension 60cm x 16cm x 60cm
Related links
- RS PRO 50 L Alkali Resistant Acid Resistant Spill Kit
- RS PRO 80 L Alkali Resistant Acid Resistant Spill Kit
- RS PRO 1000 L Alkali Resistant Acid Resistant Spill Kit
- RS PRO 50 L Acid Resistant Alkali Resistant Spill Kit
- RS PRO 600 L Chemical Resistance Alkali Resistant Spill Kit
- RS PRO 50 L Chemical Resistance Acid Resistant Spill Kit
- RS PRO 120 L Chemical Resistance Alkali Resistant Spill Kit
- RS PRO 240 L Chemical Resistance Acid Resistant Spill Kit
