Subtotal (1 kit)*
$146.92
(exc. GST)
$161.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | $146.92 |
*price indicative
- RS Stock No.:
- 168-529
- Mfr. Part No.:
- SK 5
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Spill Kit | |
| Application | Chemical | |
| Kit Contents | Disposable Bag, Sheet x 10, Cushion, Tie | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Spill Kit | ||
Application Chemical | ||
Kit Contents Disposable Bag, Sheet x 10, Cushion, Tie | ||
Standards/Approvals No | ||
RoHS Status: Exempt
3M Spill Kit, Chemical Application, Cushion Included - SK 5
This spill kit is designed specifically for chemical applications, providing essential supplies for effective spill response. This kit includes a cushion, disposable bag, ten sheets, and ties, making it an ideal choice for hazardous material clean-up. With the right supplies at hand, users can address chemical spills efficiently and safely.
Features & Benefits
• Comprehensive kit contains all necessary spill response supplies
• Cushions provide immediate containment for spills
• Sheets are designed for maximum absorbency and durability
• Ties enable secure packaging of used materials
• Suitable for both industrial and emergency situations
Applications
• Used for effective containment of chemical spills
• Ideal for automotive and manufacturing facilities
• Facilitates quick response in laboratories and workshops
• Essential for maintenance operations in industrial settings
• Suitable for emergency situations requiring immediate action
What materials are included in the kit, and how do they assist with chemical spills?
The kit contains cushions for swift containment, a disposable bag for easy collection, ten absorbent sheets for soaking up liquids, and ties for securely fastening the clean-up materials together, making it comprehensive for hazardous situations.
How do I ensure proper disposal of the materials after use?
Follow local regulations for hazardous waste disposal, placing all used materials in the provided disposable bag to prevent leakage and contamination during transportation.
Can this kit be used for both oil and chemical spills?
Yes, the materials included in the kit are suited for various liquids, making it effective for both chemical spills and oil-based substances; however, always refer to specific cleaning instructions based on the type of material.
What safety measures should be taken while using this kit?
Wear appropriate personal protective equipment, such as gloves and goggles, and ensure proper ventilation in the area while managing spills to minimise exposure to hazardous substances.
Are additional sheets available for purchase separately?
While the kit is designed for immediate use, supplementary absorbent sheets are available for purchase, allowing users to replenish their supplies as needed for ongoing spill response requirements.
Contents
10 P110 (28 x 33 cm) sheets; 1 P300 (18 x 38 cm) cushion; 1 disposal bag + tie.











