Ecospill Ltd Portable Containment Bund
- RS Stock No.:
- 280-5624
- Mfr. Part No.:
- J1000225
- Brand:
- Ecospill Ltd
Available for back order.
Price (ex. GST) Each
$1,583.16
(exc. GST)
$1,741.48
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,583.16 |
- RS Stock No.:
- 280-5624
- Mfr. Part No.:
- J1000225
- Brand:
- Ecospill Ltd
Related links
- Ecospill Ltd Portable Containment Bund
- Ecospill Ltd PVC Portable Containment Bund, 75L Capacity
- Ecospill Ltd Polyurethane Spill Berm for Drain Protection
- Ecospill Ltd Spill Pallet Ramp
- Ecospill Ltd Spill Pallet for Chemical, 1100L Capacity
- Ecospill Ltd Spill Tray, 120L Capacity
- Ecospill Ltd Spill Tray, 65 (Sump)L Capacity
- Ecospill Ltd Spill Tray with Grate for Chemical, 66L Capacity