Ecospill Ltd PVC Portable Containment Bund, 75L Capacity
- RS Stock No.:
- 275-8880
- Mfr. Part No.:
- J1000075
- Brand:
- Ecospill Ltd
Available for back order.
Price (ex. GST) Each
$1,544.35
(exc. GST)
$1,698.79
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,544.35 |
- RS Stock No.:
- 275-8880
- Mfr. Part No.:
- J1000075
- Brand:
- Ecospill Ltd
Related links
- Ecospill Ltd Portable Containment Bund
- Ecospill Ltd PVC Protective Cover for Chemical, 240L Capacity
- Ecospill Ltd PVC Protective Cover for Chemical, 120L Capacity
- Ecospill Ltd PVC Protective Cover for Chemical, 360L Capacity
- Ecospill Ltd Spill Tray, 120L Capacity
- Ecospill Ltd Spill Tray with Grate for Chemical, 66L Capacity
- Ecospill Ltd Spill Pallet for Chemical, 1125L Capacity
- Ecospill Ltd Polyethylene Spill Tray, 60 l Capacity