3M Spill Absorbent Sorbent Boom for Oil Use, 45 L Capacity, 4 Per Pack per Pack
- RS Stock No.:
- 611-3045
- Mfr. Part No.:
- 56157
- Brand:
- 3M
Get a bulk buy discount
Add 80 more to save 1%
View bulk pricing optionsSubtotal (1 box of 4 units)*
$568.24
(exc. GST)
$625.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 4 - 76 | $142.06 | $568.24 | - |
| 80 - 156 | $140.065 | $560.26 | 1% |
| 160 + | $137.675 | $550.70 | 3% |
*price indicative
- RS Stock No.:
- 611-3045
- Mfr. Part No.:
- 56157
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Spill Absorbent | |
| Sub Type | Boom | |
| Application | Oil | |
| Absorbent Capacity | 45L | |
| Quantity Per Package | 4Per Pack | |
| Trade Name | Sorbent | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Spill Absorbent | ||
Sub Type Boom | ||
Application Oil | ||
Absorbent Capacity 45L | ||
Quantity Per Package 4Per Pack | ||
Trade Name Sorbent | ||
Standards/Approvals No | ||
RoHS Status: Exempt
3M Spill Absorbent, Mini-Boom Type, 4 Per Pack - 56157
Stop oil seepage in its tracks with this spill absorbent mini-boom pillow from 3M. Its non-woven polypropylene fibres make it ideal for use in challenging conditions, such as offshore oil platforms or heavy-duty industrial facilities. The unique coiled shape means they're easy to retrieve and operate. Use them to soak up accidental drips or leaks of industrial oils and fluid in a jiffy, to keep your workplace safe.
Features & Benefits
• Buoyant in water when saturated in oil for swift collection and disposal
• Use as a preventive measure around a machine that may leak oil to reduce the risk of fire or slips
• Hydrophobic technology allows for the effective treatment of oil spills without water absorption
Applications
• Chemical plants
• Vehicle traffic areas
• Agricultural facilities
What's the absorbent capacity of this product?
This product has an absorbent capacity of 45 litres to help combat moderate spills and leaks efficiently.
3M Sorbent Mini-booms
From 3M, these pillows absorb all liquids and consist of treated non-woven polypropylene fibre. They can be used for the control and clean-up of accidental chemical spills.
Features and Benefits
• This absorbent is for use around a pool of liquid after an incident or, as a preventive measure, around a machine that could leak oil in order to control the spread of fire.
• A simple and economical solution to clean-up problems.
• Supplied in box of 12 booms.
Applications
3M absorbent mini-booms are ideally shaped for controlling large spills. They are highly versatile.
Why choose 3M?
3M are a trusted name in workplace safety and hygiene accessories. They combine a comprehensive product range with RS components excellent customer service to provide specialist solutions for your application.
Related links
- 3M Spill Absorbent RS Components 45 L Capacity, 12 Per Pack per Pack
- 3M Spill Absorbent Sorbent Boom for Chemical Use 12 Per Pack per Pack
- 3M Spill Absorbent Sorbent Pad for Oil Use 100 Per Pack per Pack
- 3M Spill Absorbent Sorbent Roll for Oil Use 1 Per Pack per Pack
- 3M Spill Absorbent Sorbent Pad for Oil Use 100 Per Pack per Pack
- 3M Spill Absorbent Sorbent Sheet for Oil Use 200 Per Pack per Pack
- 3M Spill Absorbent Sorbent Pillow for Chemical Use 16 Per Pack per Pack
- 3M Spill Absorbent Sorbent Roll for Maintenance Use 1 Per Pack per Pack