Brady Spill Absorbent Granules for Industrial Maintenance Use, 9.5 L Capacity

Unavailable
RS will no longer stock this product.
RS Stock No.:
237-0560
Mfr. Part No.:
306716
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Type

Granules

Application

Industrial Maintenance

Absorbent Capacity

9.5 L

Trade Name

SpillFix

RoHS Status: Exempt

COO (Country of Origin):
IN

Brady Spillfix All Purpose Absorbent Granules


Quick and effective clean up of spills are essential in any work or home environment. It is vital that businesses are well equipped in the event of a spillage to prevent major costs in fines, accidents and health risks. Spillfix from Brady is an all-purpose absorbent suitable for use in a wide range of indoor and outdoor environments. This granule-based absorbent offers a cost efficient and sustainable solution for effective cleaning of spills. Spillfix from brady is an organic and natural coconut by-product that contains no carcinogens or dust, providing a much more environmentally friendly absorbent. With more than four times the absorption power of clay granular, Spillfix absorbs upon contact for quick and easy clean-up. In addition, Spillfix can also be reused until saturated.

Features and Benefits


Quick and cost effective solution for clean-up of spills
Organic and natural coconut by-product
Free from carcinogens and dust
Four times more absorbent than traditional clay absorbents
Can be re-used until fully saturated
Suitable for use in a wide range of indoor and outdoor environments

Applications


The Brady Spill Fix coconut coir granular is completely natural producing no carcinogens or dust. With more than four times the absorption power of clay granular, this product is perfect for both indoor and outdoor use.

Available in 3 Sizes:


Single bag 15 L
8 L absorption capacity
Used for absorbents and spill Control

How to dispose of Spillfix


Spillfix can be used and reused until the granules are fully saturated. Once saturated, Spillfix can be disposed of safely in landfill or incinerated.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy