Ecospill Ltd Socks Osmo Thirsty Sock Sock for Radiator Use, 3 L Capacity, 3 Each per Pack
- RS Stock No.:
- 794-183
- Mfr. Part No.:
- MOSOS10123
- Brand:
- Ecospill Ltd
Subtotal (1 unit)*
$16.04
(exc. GST)
$17.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.04 |
*price indicative
- RS Stock No.:
- 794-183
- Mfr. Part No.:
- MOSOS10123
- Brand:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Sub Type | Sock | |
| Product Type | Socks | |
| Application | Radiator | |
| Absorbent Capacity | 3L | |
| Quantity Per Package | 3Each | |
| Trade Name | Osmo Thirsty Sock | |
| Colour | Yellow | |
| Width | 120mm | |
| Length | 1m | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Sub Type Sock | ||
Product Type Socks | ||
Application Radiator | ||
Absorbent Capacity 3L | ||
Quantity Per Package 3Each | ||
Trade Name Osmo Thirsty Sock | ||
Colour Yellow | ||
Width 120mm | ||
Length 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Ecospill Ltd thirsty sock is expertly designed to tackle water-based spillages by creating an impervious dam that not only contains leaks but also protects underlying surfaces. Constructed with super absorbent polymers, it transforms liquid into gel, eliminating drips while preventing cross-contamination. Easy to store and convenient to deploy, this solution quickly ensures that surfaces are safe, significantly reducing slip hazards. Made from at least 50% reclaimed materials, it reflects a commitment to sustainability while addressing your spill control needs effectively.
Absorbs water-based spills to prevent leakage
Transforms liquid into gel to eliminate drips
Protects surfaces from slip hazards quickly
Convenient to store and deploy when needed
Manufactured from a minimum of 50% reclaimed materials
Ideal for use around windows, radiators, appliances, and toilets
Lightweight, weighing only 0.1kg for ease of handling
Packaged in a practical box for streamlined storage
- RS Stock No. 0794184
- Mfr. Part No. MOSOS101210
Each
$50.26
- RS Stock No. 0794186
- Mfr. Part No. MOSOP37375
Each
$33.81
- RS Stock No. 0794185
- Mfr. Part No. MOSOP202020
Each
$33.59
- RS Stock No. 0207454
- Mfr. Part No. KIT.O.25L
1 Kit
$132.76
Related links
- Ecospill Ltd Socks Osmo Thirsty Sock Sock for Radiator Use 10 Each per Pack
- Ecospill Ltd Pad Osmo Thirsty Pads Pad for Radiator Use 20 Each per Pack
- Ecospill Ltd Pad Osmo Mega Thirsty Pads Pad for Radiator Use 5 Each per Pack
- Ecospill Ltd Pad Osmo Plumber Pads Pad for Radiator Use 5 Each per Pack
- RS PRO Spill Absorbent RS PRO Sock for Chemical Use 20 Per Pack per Pack
- Ecospill Ltd Spill Kit Soak Strip Absorbent for Cleaning 75 L Capacity, 1 Each per Pack
- Ecospill Ltd Bag Bag for Outdoor Use 1 Each per Pack
- Ecospill Ltd Bag Bag for Outdoor Use 1 Each per Pack










