Keysight Technologies N9324C Desktop N932x-C BSA-C Spectrum Analyser Spectrum Analyser, 20000 MHz

Subtotal (1 unit)*

$41,637.00

(exc. GST)

$45,800.70

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$41,637.00

*price indicative

RS Stock No.:
230-1208
Distrelec Article No.:
302-39-248
Mfr. Part No.:
N9324C
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Bandwidth

20000MHz

Product Type

Spectrum Analyser

Number of Channels

20

Sweep Modes

Continuous, Single

Series

N932x-C BSA-C Spectrum Analyser

Power Source

Mains

Minimum Operating Temperature

5°C

Maximum Operating Temperature

45°C

Standards/Approvals

IEC/EN 610101 2nd Edition, UL 610101 2nd Edition, CSA C22.2 No. 61010104, ICES001

Interface Type

LAN, USB

Weight

7.9kg

Desktop/Handheld

Desktop

Model Number

N9324C

COO (Country of Origin):
CN
The Keysight Technologies N9321C spectrum analyzer has a bandwidth of 1MHz to 20GHz. It has continuous and single sweep modes. This analyzer has Clear/write, maximum hold, minimum hold, average trace functions. It has nominal frequency of 10MHz. It has display modes such as Spectrogram, Spectrum trace

Tough to beat simplicity and efficiency

Operating temperature range between +5 and +45°C

Note

Manufacturer’s Warranty

Related links