Broadcom Spectrometer AFBR-S20M2WV Optical Evaluation Module for Qmini WideVIS Measuring 225 to 1000 nm
- RS Stock No.:
- 208-0510
- Mfr. Part No.:
- AFBR-S20M2WV
- Brand:
- Broadcom
Bulk discount available
Subtotal (1 unit)*
$3,618.43
(exc. GST)
$3,980.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $3,618.43 |
| 5 + | $3,437.50 |
*price indicative
- RS Stock No.:
- 208-0510
- Mfr. Part No.:
- AFBR-S20M2WV
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Optical | |
| Featured Device | Qmini | |
| For Use With | WideVIS Measuring 225 to 1000 nm | |
| Kit Classification | Evaluation Module | |
| Standards/Approvals | RoHS Compliant | |
| Kit Name | Spectrometer AFBR-S20M2WV | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Sensor Development Tool | ||
Sensor Technology Optical | ||
Featured Device Qmini | ||
For Use With WideVIS Measuring 225 to 1000 nm | ||
Kit Classification Evaluation Module | ||
Standards/Approvals RoHS Compliant | ||
Kit Name Spectrometer AFBR-S20M2WV | ||
Broadcom AFBR-S20M2WV miniature spectrometer is a Qmini 2 Wide VIS handheld device with optimised sensitivity at 500 nm. The spectrometer has a wide wavelength range of 225 to 1000 nm and has a typical 1.5nm spectral resolution. Additionally, its onboard electronics and many communication interfaces enable full processing of spectra, binning and buffering as well as averaging and smoothing. The Broadcom spectroscopy products offer processing and evaluation for mobile analysis applications and embedded solutions.
The Qmini WIDE VIS spectrometer comes with a replaceable entrance slit and is compatible with the AFBR-S20SK-V2 RS 220-7149 Broadcoms slit evaluation kit to increase spectral sensitivity.
The optical spectrometry applications include Raman spectroscopy as well as analysis for environmental, forensic and water quality. It also carries out light measurements, Process control and monitoring and is used in Quality control.
The software development kit (SDK) and the user software WAVES are available to download from Broadcom for your spectroscopy applications. Many spectrum evaluation options are available.
Related links
- Broadcom Spectrometer AFBR-S20M2WU Optical Evaluation Module for Qmini WideUV measurement 225 → 1000nm
- Broadcom Spectrometer AFBR-S20M2VN Optical Evaluation Module for Qmini VIS/NIR measuring 480 → 1100 nm
- Broadcom Spectrometer AFBR-S20M2NI Optical Evaluation Module for Qmini NIR measurement 730 → 1080 nm
- Broadcom Spectrometer AFBR-S20M2VI Optical Evaluation Module for Qmini VIS measurement 370 → 750 nm
- Broadcom Spectrometer AFBR-S20N1N256 Optical Evaluation Module for Qneo NIR measurement 950 → 1700 nm
- Broadcom Spectrometer AFBR-S20W2VI Optical Evaluation Module for Qwave VIS measurement 350 → 880 nm
- Broadcom Qmini UV Spectrometer Development Kit, Evaluation Kit for AFBR-S20M2UV AFBR-S20M2UV
- Broadcom AFBR-S20SK-V2 Evaluation Kit for use with Spectrometer slit adapters Qmini/ Qwave AFBRS20XX
