Broadcom Spectrometer AFBR-S20W2VI Optical Evaluation Module for Qwave VIS measurement 350 to 880 nm
- RS Stock No.:
- 229-9750
- Mfr. Part No.:
- AFBR-S20W2VI
- Brand:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5,645.37
(exc. GST)
$6,209.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $5,645.37 |
| 5 + | $5,459.07 |
*price indicative
- RS Stock No.:
- 229-9750
- Mfr. Part No.:
- AFBR-S20W2VI
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Optical | |
| Featured Device | Qwave | |
| For Use With | VIS measurement 350 to 880 nm | |
| Kit Classification | Evaluation Module | |
| Kit Name | Spectrometer AFBR-S20W2VI | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Sensor Development Tool | ||
Sensor Technology Optical | ||
Featured Device Qwave | ||
For Use With VIS measurement 350 to 880 nm | ||
Kit Classification Evaluation Module | ||
Kit Name Spectrometer AFBR-S20W2VI | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The Broadcom AFBR-S20W2VI is a standard handheld spectrometer from the Qwave 2 series. It has a package size of 89.5 x 68.0 x 19.5 mm making it bigger in dimensions than the Qmini range. Offering a focal length of 75 mm with similar technical specifications that you would find in larger spectrometers. The USB spectrometer Qwave VIS presents high optical performance with a high-resolution 3648-pixel linear CCD detector in addition to a broad 350-880nm wavelength range.
This Broadcom spectroscopy product features high optical sensitivity for VIS measurements. The Qwave VIS spectrometers replaceable entrance slit means you can change this SMA adapter with any of Broadcoms slit evaluation kit AFBR-S20SK-V2 RS 220-7149 to further increase the spectral sensitivity. It can be used for the full processing of spectra therefore spectrometry applications include Raman spectroscopy as well as analysis for environmental, forensic, and biomedical applications.
The spectrometer uses the user software WAVES which is available free to download from the Broadcom website. The software development kit (SDK) will allow you to perform various spectrum evaluation options for your spectroscopy applications.
- RS Stock No. 2080510
- Mfr. Part No. AFBR-S20M2WV
Each
$3,246.09
- RS Stock No. 2231877
- Mfr. Part No. AFBR-S20M2NI
Each
$3,246.09
- RS Stock No. 2231881
- Mfr. Part No. AFBR-S20M2WU
Each
$3,246.09
Broadcom Spectrometer AFBR-S20M2VI Optical Evaluation Module for Qmini VIS measurement 370 to 750 nm
- RS Stock No. 2231878
- Mfr. Part No. AFBR-S20M2VI
Each
$3,246.09
Related links
- Broadcom Spectrometer AFBR-S20M2VI Optical Evaluation Module for Qmini VIS measurement 370 to 750 nm
- Broadcom Spectrometer AFBR-S20N1N256 Optical Evaluation Module for Qneo NIR measurement 950 to 1700 nm
- Broadcom Spectrometer AFBR-S20M2WU Optical Evaluation Module for Qmini WideUV measurement 225 to 1000nm
- Broadcom Spectrometer AFBR-S20M2NI Optical Evaluation Module for Qmini NIR measurement 730 to 1080 nm
- Broadcom Spectrometer AFBR-S20M2WV Optical Evaluation Module for Qmini WideVIS Measuring 225 to 1000 nm
- Broadcom Spectrometer AFBR-S20M2VN Optical Evaluation Module for Qmini VIS/NIR Measuring 480 to 1100 nm
- Broadcom Qwave NIR Spectrometer Development Kit, Evaluation Kit for AFBR-S20W2NI AFBR-S20W2NI
- Broadcom Qwave UV Spectrometer CCD Development Kit, Evaluation Kit for AFBR-S20W2UV AFBR-S20W2UV












