Bosch Steel 4 → 16 mm Drill Bit, 80mm, Hex, 1
- RS Stock No.:
- 199-1911
- Mfr. Part No.:
- 2608707346
- Brand:
- Bosch
Subtotal (1 unit)*
$17.13
(exc. GST)
$18.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 91 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.13 |
*price indicative
- RS Stock No.:
- 199-1911
- Mfr. Part No.:
- 2608707346
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Drill Diameter | 4 → 16 mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 80mm | |
| Shank Type | Hex | |
| Finish | Bright | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Drill Diameter 4 → 16 mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 80mm | ||
Shank Type Hex | ||
Finish Bright | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Bosch Tile Drill Bit, Steel Material, 80mm Length - CYL-9 Series - 2608587161
Keen to drill through a ceramic surface without leaving unsightly cracks or damage? Grab this tile drill bit from Bosch. The simple, fluteless design means it's ideally suited for use on soft to medium-hard tiles, porcelain and non-toughened glass. Thanks to the compact 6mm diameter and handy centering tip, it's a hassle-free choice when you need narrow, precise drilling and a high-quality finish. For added convenience, you can leave your lubricant on the shelf with this nifty piece of kit. Simply keep the speed low and allow the bit to cool off between jobs for best results.
Features & Benefits
• Highly durable carbide material for resistance to impact and wear
• Can make over 50 holes in soft tiles and at least 10 in hard tiles for long-lasting performance
Applications
• Construction and renovation
• Plumbing
• Interior decorating
Which drills are compatible with this product?
Thanks to Bosch's universal fit, this bit works with tools from most brands. The cylindrical shank means it's suitable for any drill with a three-jaw chuck. For maximum flexibility, you can use it with cordless or corded non-impact drills.
- RS Stock No. 7068609
- Mfr. Part No. DT5026-QZ
Each
$65.11
- RS Stock No. 7068615
- Mfr. Part No. DT5031-QZ
Each
$199.78
Related links
- DeWALT High Speed Steel 4 to 12 mm Drill Bit Hex, 1
- Makita High Speed Steel 4-20 mm Drill Bit, Hex
- Makita High Speed Steel 4-12 mm Drill Bit, Hex
- EXACT High Speed Steel 4 to 20 mm Drill Bit, Hex
- EXACT High Speed Steel 4 to 12 mm Drill Bit, Hex
- DeWALT High Speed Steel 20 to 34 mm Drill Bit Hex, 1
- Tivoly High Speed Steel Drill Bit, 16 mm x 30.5 mm
- DeWALT HSS 3-20.34 mm Drill Bit 1












