Right Lines M2 High Speed Steel Step Drill Bit, 4 mm x 32 mm, Hex
- RS Stock No.:
- 904-347
- Mfr. Part No.:
- RLSTEPDRILL
- Brand:
- Right Lines
N
Subtotal (1 set)*
$50.52
(exc. GST)
$55.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $50.52 |
*price indicative
- RS Stock No.:
- 904-347
- Mfr. Part No.:
- RLSTEPDRILL
- Brand:
- Right Lines
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Right Lines | |
| Product Type | Step Drill Bit | |
| Drill Diameter | 4 → 32 mm | |
| Number of Flutes | 2 | |
| Maximum Drilling Thickness | 5mm | |
| Number of Pieces | 3 | |
| Material | M2 High Speed Steel | |
| Minimum Head Size | 4mm | |
| Maximum Head Size | 32mm | |
| Shank Type | Hex | |
| Finish | Titanium Coated | |
| Shank Size | 0.25in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Right Lines | ||
Product Type Step Drill Bit | ||
Drill Diameter 4 → 32 mm | ||
Number of Flutes 2 | ||
Maximum Drilling Thickness 5mm | ||
Number of Pieces 3 | ||
Material M2 High Speed Steel | ||
Minimum Head Size 4mm | ||
Maximum Head Size 32mm | ||
Shank Type Hex | ||
Finish Titanium Coated | ||
Shank Size 0.25in | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Right Lines Titanium-Coated HSS Step Drill Bit Set designed for clean, efficient hole cutting in sheet metal, aluminium, PVC, wood, and more, this versatile 3-piece set is a must-have for any toolbox.
Titanium Coated Finish
Spiral Two-Flute Design
Self-Chamfering Tip
