OUTILLAGE MAGAFOR HSS 1 Steps Countersink, 6.3 mm x 6.3 mm, Cylindrical/Straight
- RS Stock No.:
- 715-675
- Mfr. Part No.:
- 84430706300
- Brand:
- OUTILLAGE MAGAFOR
N
This image is representative of the product range
Subtotal (1 unit)*
$23.79
(exc. GST)
$26.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.79 |
*price indicative
- RS Stock No.:
- 715-675
- Mfr. Part No.:
- 84430706300
- Brand:
- OUTILLAGE MAGAFOR
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OUTILLAGE MAGAFOR | |
| Product Type | Countersink | |
| Number of Steps | 1 | |
| Number of Flutes | 3 | |
| Drill Diameter | 6.3 mm | |
| Number of Pieces | 1 | |
| Material | HSS | |
| Minimum Head Size | 6.3mm | |
| Maximum Head Size | 6.3mm | |
| Shank Type | Cylindrical/Straight | |
| Finish | Bright | |
| Shank Size | 5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OUTILLAGE MAGAFOR | ||
Product Type Countersink | ||
Number of Steps 1 | ||
Number of Flutes 3 | ||
Drill Diameter 6.3 mm | ||
Number of Pieces 1 | ||
Material HSS | ||
Minimum Head Size 6.3mm | ||
Maximum Head Size 6.3mm | ||
Shank Type Cylindrical/Straight | ||
Finish Bright | ||
Shank Size 5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The OUTILLAGE MAGAFOR three flute countersinks offer precision engineering for creating clean, recessed holes in various materials. Designed for optimal performance, they showcase exceptional cutting accuracy and durability in demanding applications.
Manufactured from high-speed steel for durability and longevity
Designed with three flutes for efficient chip removal and reduced cutting pressure
Offers precise countersinking at various angles, enhancing versatility
